Finder 38.91.7.024.9024 technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Type | SPST-NO |
| Depth | 76mm |
| Height | 93.6mm |
| Length | 6.2mm |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Switching Current | 2A |
| Termination | Cage Clamp |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.2ms |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 38.91.7.024.9024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.