Finder 39.20.7.024.9024 technical specifications.
| Package/Case | Module |
| Contact Type | SPST-NO |
| Depth | 90.7mm |
| Height | 90.7mm |
| Input Current | 10.5mA |
| Length | 87mm |
| Load Current | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 1.5V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Current | 2A |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.6ms |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 39.20.7.024.9024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
