Finder 39.31.3.230.0060 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Depth | 90.7mm |
| Height | 94.3mm |
| Input Current | 4.3mA |
| Length | 6.2mm |
| Min Input Voltage | 230V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 39.31.3.230.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.