Finder 39.60.8.230.9024 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Turn-On Delay Time | 0.2ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 39.60.8.230.9024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.