Finder 39.61.0.024.0060 technical specifications.
| Package/Case | Module |
| Depth | 90.7mm |
| Height | 94.3mm |
| Length | 6.2mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 39.61.0.024.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.