Finder 39.80.0.024.9024 technical specifications.
| Contact Current Rating | 2A |
| Depth | 90.7mm |
| Height | 94.3mm |
| Length | 6.2mm |
| Max Input Current | 19mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Finder 39.80.0.024.9024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.