Finder 39.90.0.012.9024 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Finder 39.90.0.012.9024 to view detailed technical specifications.
No datasheet is available for this part.