Finder 39.91.0.024.0060 technical specifications.
| Package/Case | Module |
| Depth | 90.7mm |
| Height | 94.3mm |
| Length | 6.2mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Finder 39.91.0.024.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.