Finder 40.31.7.048.0000 technical specifications.
| Coil Power | 500mW |
| Coil Resistance | 4.8kR |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 12.4mm |
| Height | 25mm |
| Length | 29mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.31.7.048.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.