Finder 40.61.7.024.2320 technical specifications.
| Contact Type | 1 maker |
| Height | 25mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 40.61.7.024.2320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.