Finder 4052-9048-0000 technical specifications.
| Coil Current | 14mA |
| Coil Power | 500mW |
| Coil Resistance | 3.5kR |
| Contact Material | Silver |
| Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Release Time | 7ms |
| Throw Configuration | DPDT |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 4052-9048-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.