Finder 41.31.8.024.0000 technical specifications.
| Package/Case | Module |
| Coil Resistance | 350R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 12.6mm |
| Height | 15.7mm |
| Input Resistance | 350R |
| Length | 29mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 6ms |
| Turn-On Delay Time | 8ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 41.31.8.024.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.