Finder 41.52.8.230.0000 technical specifications.
| Coil Resistance | 32.5kR |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Resistance | 32500R |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 41.52.8.230.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.