Finder 43.41.7.005.2000 technical specifications.
| Contact Type | 1 change-over |
| Height | 15.4mm |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 43.41.7.005.2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.