Finder 43.61.9.048.2300 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Contact Material | Silver, Cadmium |
| Depth | 10.2mm |
| Height | 15.4mm |
| Length | 28.6mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Finder 43.61.9.048.2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.