Finder 44529024 technical specifications.
| Coil Power | 650mW |
| Coil Resistance | 900R |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 12.4mm |
| Height | 25mm |
| Length | 29mm |
| Life (Hours) | 150000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Finder 44529024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.