Finder 46.52.9.110.5000T technical specifications.
| Coil Resistance | 23.5kR |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 46.52.9.110.5000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.