Finder 46.61.8.120.0054 technical specifications.
| Package/Case | 120 |
| Coil Current | 8.4mA |
| Coil Resistance | 9kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 46.61.8.120.0054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.