Finder 48.52.8.230.0060 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Height | 78.6mm |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 48.52.8.230.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.