Finder 48.61.7.024.4050 technical specifications.
| Control voltage | 24 VDC |
| Contacts | 1 change-over (CO) |
| Switching capacity | 16 A@ 250 VAC |
| Design | Series 48 |
| Operating temperature | -40...+70 °C |
| Dimensions W x H x D | 15.8 x 78.6 x 75.3 mm |
| Contact material | AgNi |
| RoHS | Compliant |
Download the complete datasheet for Finder 48.61.7.024.4050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
