Finder 4831.8024.0060 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Input Current | 46mA |
| Max Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Finder 4831.8024.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.