Finder 49.52.7.024.0050 technical specifications.
| Package/Case | Module |
| Contact Type | 2 changeovers |
| Height | 75mm |
| Length | 81.9mm |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 49.52.7.024.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.