Finder 49.52.9.024.0050 technical specifications.
| Package/Case | Module |
| Contact Type | 2 change-overs |
| Height | 75mm |
| Length | 81.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP20 |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 49.52.9.024.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.