Finder 4C.01.8.024.0060SPA technical specifications.
| Package/Case | Module |
| Coil Resistance | 320R |
| Contact Material | Silver |
| Depth | 64.6mm |
| Height | 82.9mm |
| Input Current | 45mA |
| Input Resistance | 320R |
| Length | 15.8mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 19.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 15ms |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 4C.01.8.024.0060SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.