Finder 4C.01.8.230.4060 technical specifications.
| Package/Case | Module |
| Contact Type | 1 changeover |
| Height | 64.6mm |
| Length | 82.9mm |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 4C.01.8.230.4060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.