Finder 4C.02.8.120.0060 technical specifications.
| Package/Case | 120 |
| Coil Resistance | 9kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 82.9mm |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 4C.02.8.120.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.