Finder 4C.02.9.048.0050 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Depth | 15.8mm |
| Height | 64.6mm |
| Length | 81mm |
| Max Input Voltage | 48V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Termination | Screw |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 4C.02.9.048.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.