Finder 4C.51.8.230.0060 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Contact Type | 1 changeover |
| Depth | 61.7mm |
| Height | 61.7mm |
| Input Current | 5mA |
| Input Resistance | 28kR |
| Length | 95.6mm |
| Max Input Voltage | 253V |
| Min Input Voltage | 184V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Termination | Cage Clamp |
| Turn-Off Delay Time | 12ms |
| Turn-On Delay Time | 15ms |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 4C.51.8.230.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.