Finder 55.14.8.0240000 technical specifications.
| Coil Current | 53mA |
| Coil Resistance | 190R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.14.8.0240000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.