Finder 55.34.8.024.0054 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 53mA |
| Coil Resistance | 190R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Depth | 20.7mm |
| Height | 37.2mm |
| Length | 27.7mm |
| Life (Hours) | 150Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.34.8.024.0054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
