Finder 55.34.9.012.5040 technical specifications.
| Contact Type | 4 change-overs |
| Height | 37.2mm |
| Length | 27.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 55.34.9.012.5040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.