Finder 56.34.8.120.0000 technical specifications.
| Package/Case | 120 |
| Coil Current | 13.4mA |
| Coil Resistance | 2.56kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 56.34.8.120.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.