Finder 56.34.9.110.0000T technical specifications.
| Coil Power | 1.3W |
| Coil Resistance | 10.4kR |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 40.8mm |
| Height | 37.1mm |
| Length | 27.7mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 56.34.9.110.0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.