Finder 56.34.9.220.0040 technical specifications.
| Contact Type | 4 change-overs |
| Height | 37.1mm |
| Length | 40.8mm |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 56.34.9.220.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.