Finder 58.32.8.230.0060 technical specifications.
| Control voltage | 230 VAC |
| Contacts | 2 change-over (CO) |
| Switching capacity | 10 A@ 250 VAC |
| Design | Series 58 |
| Operating temperature | -40...+70 °C |
| Dimensions W x H x D | 27.0 x 76.0 x 83.0 mm |
| Contact material | AgNi |
| RoHS | Compliant |
Download the complete datasheet for Finder 58.32.8.230.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.