
This 4-pole 4-throw relay module from Finder features silver contacts and a maximum operating temperature of 70°C. It can handle a maximum input voltage of 110V AC and has a contact current rating of 7A. The module is designed for DIN rail mounting and has a termination type of screw. The relay module has a turn-on delay time and turn-off delay time of 10ms each.
Finder 58.34.8.110.0060SMA technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Depth | 86.9mm |
| Height | 78.4mm |
| Input Current | 12.5mA |
| Input Resistance | 4kR |
| Length | 27mm |
| Max Input Voltage | 110V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 58.34.8.110.0060SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
