Finder 58.34.8.120.0060 technical specifications.
| Package/Case | 120 |
| Coil Resistance | 4.7kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Height | 78.4mm |
| Reach SVHC Compliant | No |
| Throw Configuration | 4PDT |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 58.34.8.120.0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
