
This 230V 7A 4-pole relay is a module-style device with a silver contact material, rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a turn-on delay time and turn-off delay time of 10ms each. The relay is mounted on a DIN rail and has a termination via screw. It is not Reach SVHC compliant.
Finder 58.34.8.230.0060SMA technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Depth | 86.9mm |
| Height | 78.4mm |
| Input Current | 6mA |
| Input Resistance | 17kR |
| Length | 27mm |
| Max Input Voltage | 230V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Finder 58.34.8.230.0060SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.