Finder 59.34.9.012.0050 technical specifications.
| Package/Case | Module |
| Contact Type | 4 changeover |
| Height | 86.1mm |
| Length | 79.7mm |
| Ratings | IP20 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 59.34.9.012.0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.