Finder 60.13.8.240.0040 technical specifications.
| Coil Current | 9.2mA |
| Coil Resistance | 8.5kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Finder 60.13.8.240.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.