Finder 60.13.9.060.0040 technical specifications.
| Contact Type | 3 change-overs |
| Height | 54.2mm |
| Length | 36.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Width | 32.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 60.13.9.060.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.