Finder 62.23.9.024.0000 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 445R |
| Contact Material | Silver, Cadmium |
| Current Rating | 16A |
| Depth | 49.1mm |
| Length | 38.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Finder 62.23.9.024.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.