Finder 62.32.8.120.0040 technical specifications.
| Package/Case | 120 |
| Coil Current | 18.6mA |
| Coil Resistance | 1.94kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 62.32.8.120.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.