Finder 62.33.8.024.0040 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 74R |
| Contact Material | Silver, Cadmium |
| Contact Type | 3 change-overs |
| Depth | 49.1mm |
| Height | 35.8mm |
| Length | 38.2mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Quick Connect |
| Width | 38.2mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 62.33.8.024.0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.