Finder 62.33.9.024.0000 technical specifications.
| Coil Current | 54mA |
| Coil Resistance | 445R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 62.33.9.024.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.