Finder 65.31.9-12-00 technical specifications.
| Contact Type | SPST-NO |
| Height | 43.3mm |
| Length | 36.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Width | 32.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 65.31.9-12-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.