Finder 66.82.8.120.0300 technical specifications.
| Package/Case | 120 |
| Coil Current | 30mA |
| Coil Resistance | 1.05kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Finder 66.82.8.120.0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.