Finder 67.23.9.008.4300 technical specifications.
| Contact Type | 3 makers |
| Height | 57.5mm |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 67.23.9.008.4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.