Finder 70.41.8.400.2030 technical specifications.
| Contact Current Rating | 10A |
| Contact Type | 1 change-over |
| Current Rating | 6A |
| Height | 60.8mm |
| Length | 88.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 415V |
| Min Supply Voltage (AC) | 415V |
| Max Voltage Rating (AC) | 380V |
| Operating Supply Voltage | 415V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | 70 |
| Throw Configuration | SPDT |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 70.41.8.400.2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
