Finder 70.61.8.400.0000 technical specifications.
| Contact Current Rating | 6A |
| Contact Type | 1 changeover |
| Height | 60.8mm |
| Input Current | 6A |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 480V |
| Power Consumption | 1W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Switching Current | 6A |
| Switching Voltage | 250V |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Finder 70.61.8.400.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.